- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SRB-R-1
Description
+
Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 6.4 mm - Compatible Hole Diameter 12.7 mm (0.500 in)
Search Keywords: SRBR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRB-R-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Strain Relief Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,354
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0859
3,000
$0.0844
5,000
$0.0837
8,000
$0.0830
25,000
$0.0719
50,000
$0.0710
100,000
$0.0702
150,000 +
$0.0697
Click for Quote
Log in
to unlock special pricing