Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SR-5085W

White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Pane ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 10.5 mm (0.413 in)
Search Keywords: SR5085W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SR-5085W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Diameter:
    5 mm
  • Finish:
    N/A
  • Body Length:
    8.5 mm
  • Family:
    SR
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR-5085W RoHS compliant?
Yes, SR-5085W is RoHS compliant.
What is the lead time for SR-5085W?
The standard lead time for SR-5085W is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3044
3,000
$0.2815
5,000
$0.2726
8,000
$0.2719
10,000
$0.2712
25,000
$0.2706
50,000
$0.2699
100,000 +
$0.2692
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!