Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SR-3550B

The SR-3550B is a black snap rivet made from Nylon 6, designed for fastening materials with a total thickness of 0.106 to 0.14 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The SR-3550B is a black snap rivet made from Nylon 6, designed for fastening materials with a total thickness of 0.106 to 0.142 inches.
Search Keywords: SR3550B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SR-3550B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: SR
Body Length: 6.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SR-3550B RoHS compliant?
Yes, SR-3550B is RoHS compliant.
What is the lead time for SR-3550B?
The standard lead time for SR-3550B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,014
Ships today, if you order in
On Order:
25,000   can ship 11/13/26
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1929
3,000
$0.1882
5,000
$0.1833
8,000
$0.1824
25,000
$0.1819
50,000
$0.1815
100,000
$0.1810
150,000 +
$0.1806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!