- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Rivets ›
- SR-3035B
Essentra
SR-3035B
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Pane ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SR-3035B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Diameter:N/A
-
Finish:N/A
-
Body Length:5.1 mm
-
Family:SR