- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SPN-9
Description
+
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 14.3 mm (0.563 in) - Cold-Rolled Steel
Search Keywords: SPN9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPN-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Clamp
-
Body Material:Steel
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.402
250
$1.140
500
$1.089
1,000
$1.042
2,500
$0.981
5,000
$0.539
7,500
$0.525
10,000 +
$0.524
Click for Quote
Log in
to unlock special pricing