Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SPN-8

The SPN-8 is a steel cable clamp with an elastomer cushion designed to secure cables with a 0.500-inch diameter.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The SPN-8 is a steel cable clamp with an elastomer cushion designed to secure cables with a 0.500-inch diameter.
Search Keywords: SPN8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SPN-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Clamp
Body Material: Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPN-8 RoHS compliant?
Yes, SPN-8 is RoHS compliant.
What is the lead time for SPN-8?
The standard lead time for SPN-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,394
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.067
250
$0.853
500
$0.845
1,000
$0.839
2,500
$0.835
5,000
$0.833
7,500
$0.831
10,000 +
$0.829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!