- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SPN-7
Description
+
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Cold-Rolled Steel
Search Keywords: SPN7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPN-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Clamp
-
Body Material:Steel
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$0.970
250
$0.706
500
$0.665
1,000
$0.627
2,500
$0.588
5,000
$0.585
7,500
$0.582
10,000 +
$0.579
Click for Quote
Log in
to unlock special pricing