- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SPN-20
Description
+
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 31.8 mm (1.250 in) - Cold-Rolled Steel
Search Keywords: SPN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPN-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Steel
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
802
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.77
500
$1.73
1,000
$1.55
2,500
$1.52
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing