- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SPN-18
Description
+
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 28.6 mm (1.125 in) - Cold-Rolled Steel
Search Keywords: SPN18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPN-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Steel
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$1.256
300
$1.216
500
$1.173
1,000
$0.645
2,500
$0.627
5,000
$0.542
7,500
$0.535
10,000 +
$0.530
Click for Quote
Log in
to unlock special pricing