- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- SPN-10
Essentra
SPN-10
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Cold-Rolled Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPN-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Clamp
-
Body Material:Steel
-
Color:N/A