- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPGSG-3
Description
+
Grommet Strip - Natural - Polyethylene - Compatible Panel Thickness Range 2.7 - 4.2 mm (0.106 - 0.164 in) - Roll Length 30.5 m (100 ft)
Search Keywords: SPGSG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPGSG-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$96.02
5
$95.07
10
$80.22
20
$77.33
50
$71.26
100 +
$67.86
Click for Quote
Log in
to unlock special pricing