- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPGSG-2
Description
+
Grommet Strip - Natural - Polyethylene - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m (100 ft)
Search Keywords: SPGSG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPGSG-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$74.48
5
$61.14
10
$60.46
25
$58.48
50
$56.63
100
$56.49
250 +
$56.35
Click for Quote
Log in
to unlock special pricing