- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SPGS-2.5
Description
+
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: SPGS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SPGS-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$36.00
5
$34.81
10
$29.31
25
$27.27
50
$25.85
100
$24.61
250 +
$23.07
Click for Quote
Log in
to unlock special pricing