Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SOF-15140

Screw-On Feet - Base Diameter - 17.5 mm (0.690 in) - Base Height - 9.5 mm (0.374 in) - Base Material - Rubber - Base Sha ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw-On Feet - Base Diameter - 17.5 mm (0.690 in) - Base Height - 9.5 mm (0.374 in) - Base Material - Rubber - Base Shape - Round
Search Keywords: SOF15140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    SOF-15140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926305060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Screw On Feet
  • Color:
    Black
  • Body Material:
    Neoprene Rubber
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SOF-15140 RoHS compliant?
Yes, SOF-15140 is RoHS compliant.
What is the lead time for SOF-15140?
The standard lead time for SOF-15140 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 920
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.983
300
$0.867
500
$0.819
1,000
$0.551
2,500
$0.534
5,000
$0.532
7,500
$0.531
10,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!