- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SOF-15127
Description
+
Screw-On Feet - Base Diameter - 18.5 mm (0.730 in) - Base Height - 18.4 mm (0.724 in) - Base Material - Rubber - Base Shape - Round
Search Keywords: SOF15127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SOF-15127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Screw On Feet
-
Color:Black
-
Body Material:Neoprene Rubber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$2.173
300
$2.076
500
$1.951
1,000
$1.073
2,500
$1.029
5,000
$0.881
7,500
$0.879
10,000 +
$0.859
Click for Quote
Log in
to unlock special pricing