- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SNGSG-2.5
Description
+
Grommet Strip - Natural - Nylon - Compatible Panel Thickness Range 1.8 - 2.7 mm (0.072 - 0.105 in) - Roll Length 30.5 m (100 ft)
Search Keywords: SNGSG25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SNGSG-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$113.09
5
$104.66
10
$57.56
20
$56.33
50
$55.20
100 +
$49.23
Click for Quote
Log in
to unlock special pricing