- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SNGSG-2
Essentra
SNGSG-2
Grommet Strip - Natural - Nylon - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SNGSG-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Nylon