- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SNGS-3
Description
+
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 4.2 mm (0.164 in) - Overall Height 4.8 mm (0.188 in)
Search Keywords: SNGS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SNGS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$138.61
5
$125.94
10
$69.27
20
$66.30
50
$63.58
100 +
$58.84
Click for Quote
Log in
to unlock special pricing