- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SNGS-2B
Description
+
Grommet Strip - Black - Nylon - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: SNGS2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SNGS-2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$91.57
5
$82.98
10
$47.71
20
$46.69
50
$45.76
100 +
$39.86
Click for Quote
Log in
to unlock special pricing