- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SNGS-2.5B
Description
+
Grommet Strip - Black - Nylon - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: SNGS25B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SNGS-2.5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/21/26
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$104.70
5
$101.61
10
$58.46
20
$56.71
50
$55.01
100 +
$52.23
Click for Quote
Log in
to unlock special pricing