Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SNGS-2.5

Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: SNGS25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SNGS-2.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Grommet
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SNGS-2.5 RoHS compliant?
Yes, SNGS-2.5 is RoHS compliant.
What is the lead time for SNGS-2.5?
The standard lead time for SNGS-2.5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.02
5
$121.31
10
$103.69
20
$100.42
50
$98.65
100 +
$98.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!