- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SNGS-2
Description
+
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: SNGS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SNGS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$126.94
5
$95.88
10
$60.09
20
$58.78
50
$56.93
100 +
$56.78
Click for Quote
Log in
to unlock special pricing