Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SFF-018

Push-Fit Feet - Base Height - 9.9 mm (0.39 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 7.7 mm (0. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Push-Fit Feet - Base Height - 9.9 mm (0.39 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 7.7 mm (0.305 in) - Minimum Panel Thickness - 0.8 mm (0.031 in)
Search Keywords: SFF018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SFF-018
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926305060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SFF-018 RoHS compliant?
Yes, SFF-018 is RoHS compliant.
What is the lead time for SFF-018?
The standard lead time for SFF-018 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,699
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.668
300
$0.638
500
$0.608
1,000
$0.575
2,500
$0.572
5,000
$0.570
7,500
$0.569
10,000 +
$0.567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!