- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SCBST-6-01
Essentra
SCBST-6-01
Screw Support - 2.5 mm (0.100 in) - 6-32 - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 2.5 mm (0.100 in) - 6-32 - 9.5 mm (0.375 in)
Search Keywords: SCBST601
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SCBST-6-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is SCBST-6-01 RoHS compliant?
Yes, SCBST-6-01 is RoHS compliant.
What is the lead time for SCBST-6-01?
The standard lead time for SCBST-6-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.4410
500
$0.3583
1,000
$0.3574
3,000
$0.3276
5,000
$0.3141
8,000
$0.3133
15,000
$0.2873
25,000 +
$0.2658
Click for Quote
Log in
to unlock special pricing