Image is representational - see manufacturer specifications

Essentra Authorized Distributor

SCBSM-632-4-01

Screw Support - 6-32 - Spacer Length 6.4 mm (0.250 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw Support - 6-32 - Spacer Length 6.4 mm (0.250 in)
Search Keywords: SCBSM632401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: SCBSM-632-4-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 6.4 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCBSM-632-4-01 RoHS compliant?
Yes, SCBSM-632-4-01 is RoHS compliant.
What is the lead time for SCBSM-632-4-01?
The standard lead time for SCBSM-632-4-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4067
500
$0.3305
1,000
$0.3296
3,000
$0.3021
5,000
$0.2897
8,000
$0.2890
15,000
$0.2651
25,000 +
$0.2483
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!