- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- SCBSB-4-01A-RT
Essentra
SCBSB-4-01A-RT
Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 6.4 mm (0.250 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 6.4 mm (0.250 in)
Search Keywords: SCBSB401ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBSB-4-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Length:6.4 mm
-
Clearance Hole:N/R
Product Guides
+
Frequently Asked Questions
Is SCBSB-4-01A-RT RoHS compliant?
Yes, SCBSB-4-01A-RT is RoHS compliant.
What is the lead time for SCBSB-4-01A-RT?
The standard lead time for SCBSB-4-01A-RT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.7241
250
$0.6672
500
$0.6427
1,000
$0.6182
3,000
$0.5794
5,000
$0.5614
8,000
$0.5448
15,000 +
$0.4933
Click for Quote
Log in
to unlock special pricing