- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RX2020-0
Description
+
Cable Duct - Screw - 500.0 mm (19.685 in)
Search Keywords: RX20200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX2020-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:Channel1849
-
Color:Gray1841
-
Body Material:Polypropylene1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,120
can ship 5/14/26
1,120
can ship 3/19/27
Minimum Order Quantity:
5
53 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
5
$5.55
50
$4.30
112
$3.85
336
$3.67
560
$3.55
1,008
$3.40
2,576
$3.19
5,040 +
$3.18
Click for Quote
Log in
to unlock special pricing