- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RX1616-0
Description
+
Cable Duct - Screw - 500.0 mm (19.685 in)
Search Keywords: RX16160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX1616-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Channel
-
Color:Gray
-
Body Material:Polypropylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
840
can ship 5/14/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$5.73
25
$4.20
84
$3.81
168
$3.60
252
$3.50
504
$3.33
1,008
$3.16
2,520 +
$2.92
Click for Quote
Log in
to unlock special pricing