- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RX1313-0
Description
+
Cable Duct - Screw - 500.0 mm (19.685 in)
Search Keywords: RX13130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX1313-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:Channel
-
Color:Gray
-
Body Material:Polypropylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$4.20
50
$3.85
112
$3.67
336
$3.43
560
$3.32
1,008
$3.19
2,576
$2.65
5,040 +
$2.53
Click for Quote
Log in
to unlock special pricing