Image is representational - see manufacturer specifications

Essentra Authorized Distributor

RWS-16-01BK

Cable Clamp - Black - UL94 V-2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamp - Black - UL94 V-2
Search Keywords: RWS1601BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: RWS-16-01BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire Saddle
Color: Black
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RWS-16-01BK RoHS compliant?
Yes, RWS-16-01BK is RoHS compliant.
What is the lead time for RWS-16-01BK?
The standard lead time for RWS-16-01BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1855
3,000
$0.1774
5,000
$0.1749
8,000
$0.1724
25,000
$0.1418
50,000
$0.1415
100,000 +
$0.1400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!