Image is representational - see manufacturer specifications

Essentra Authorized Distributor

RSFS-700

Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 177.8 mm (7.000 in) - Natural - Nylon ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 177.8 mm (7.000 in) - Natural - Nylon 6/6
Search Keywords: RSFS700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RSFS-700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    Natural
  • Component Mounting Hole (Metric):
    N/A
  • Family:
    N/A
  • Component Mounting Hole (Imperial):
    N/A
  • Finish:
    N/A
  • Application Mounting Hole (Imperial):
    0.187 in
  • Application Mounting Hole (Metric):
    4.75 mm
  • Board Thickness (Metric):
    1.9 mm
  • Board Thickness (Imperial):
    0.075 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSFS-700 RoHS compliant?
Yes, RSFS-700 is RoHS compliant.
What is the lead time for RSFS-700?
The standard lead time for RSFS-700 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.55
250
$1.68
500
$1.63
1,000
$1.58
2,500
$1.57
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!