Image is representational - see manufacturer specifications

Essentra Authorized Distributor

RLEHCBS-5-01BK

Reverse Locking Support - 9.5 mm (0.375 in) - UL94 V-2 - Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Reverse Locking Support - 9.5 mm (0.375 in) - UL94 V-2 - Nylon
Search Keywords: RLEHCBS501BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: RLEHCBS-5-01BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 9.5 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLEHCBS-5-01BK RoHS compliant?
Yes, RLEHCBS-5-01BK is RoHS compliant.
What is the lead time for RLEHCBS-5-01BK?
The standard lead time for RLEHCBS-5-01BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1229
3,000
$0.1188
5,000
$0.1169
8,000
$0.1152
25,000
$0.0982
50,000
$0.0959
100,000
$0.0936
150,000 +
$0.0927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!