Image is representational - see manufacturer specifications

Essentra Authorized Distributor

RLCBSR-9-01

Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length 14.3 mm (0.5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length 14.3 mm (0.563 in) - Style 1
Search Keywords: RLCBSR901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: RLCBSR-9-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 14.3 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLCBSR-9-01 RoHS compliant?
Yes, RLCBSR-9-01 is RoHS compliant.
What is the lead time for RLCBSR-9-01?
The standard lead time for RLCBSR-9-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2139
3,000
$0.2046
5,000
$0.2017
8,000
$0.1895
10,000
$0.1819
25,000
$0.1638
50,000
$0.1634
100,000 +
$0.1617
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!