Image is representational - see manufacturer specifications

Essentra Authorized Distributor

REHCBS-8-01

Edge Locking Support - Material Nylon - Spacer Length 12.7 mm (0.500 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Edge Locking Support - Material Nylon - Spacer Length 12.7 mm (0.500 in)
Search Keywords: REHCBS801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: REHCBS-8-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 12.7 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is REHCBS-8-01 RoHS compliant?
Yes, REHCBS-8-01 is RoHS compliant.
What is the lead time for REHCBS-8-01?
The standard lead time for REHCBS-8-01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,004
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.24
100
$1.12
250
$1.11
500
$1.08
1,000
$1.06
3,000
$1.02
5,000
$1.01
8,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!