- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- RDC-600-130
Essentra
RDC-600-130
Horizontal Card Guide - 3.2 mm (0.125 in) - 152.4 mm (6.000 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDC-600-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier's Standard Package:
500 -
Family:RDC
-
Application Mounting Hole (Metric):4.75 mm
-
Finish:N/A
-
Component Mounting Hole (Metric):N/A
-
Color:Black
-
Component Mounting Hole (Imperial):N/A
-
Application Mounting Hole (Imperial):0.187 in
-
Board Thickness (Metric):2.4 mm
-
Board Thickness (Imperial):0.0938 in