Image is representational - see manufacturer specifications

Essentra Authorized Distributor

RBS-6BK

Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 6.4 mm (0.250 in) - Color - Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 6.4 mm (0.250 in) - Color - Black
Search Keywords: RBS6BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: RBS-6BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926305060
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Color: Black
Family: RBS-6BK
Durometer: 60A,70A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RBS-6BK RoHS compliant?
Yes, RBS-6BK is RoHS compliant.
What is the lead time for RBS-6BK?
The standard lead time for RBS-6BK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2973
1,000
$0.2342
2,600
$0.1265
5,000
$0.1210
7,600
$0.1193
25,000
$0.1008
50,000
$0.0968
100,000 +
$0.0966
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!