- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- RBS-5
Essentra
RBS-5
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 1.5 mm (0.060 in) - Color - Clear
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Color:Clear
-
Durometer:60A,70A
-
Family:N/A
-
Inside Diameter (Imperial):N/R