- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- RBS-41
Description
+
Self-Adhesive Feet - Base Diameter - 19.8 mm (0.780 in) - Base Height - 5.1 mm (0.200 in) - Color - Clear
Search Keywords: RBS41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Inside Diameter (Imperial):N/A
-
Color:Clear
-
Durometer:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,706
Can Ship immediately
Minimum Order Quantity:
84
Order Increment:
84
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
84
$0.7359
504
$0.4972
1,008
$0.3882
2,520
$0.3798
5,040
$0.3631
7,560
$0.3613
10,080
$0.3595
15,036 +
$0.3577
Click for Quote
Log in
to unlock special pricing