- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- RBS-1BK
Essentra
RBS-1BK
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 3.6 mm (0.140 in) - Color - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 3.6 mm (0.140 in) - Color - Black
Search Keywords: RBS1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-1BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
Supplier Standard Pack:
200 -
Inside Diameter (Imperial):N/A
-
Color:Black
-
Durometer:N/A
-
Family:RBS-1BK
Product Guides
+
Frequently Asked Questions
Is RBS-1BK RoHS compliant?
Yes, RBS-1BK is RoHS compliant.
What is the lead time for RBS-1BK?
The standard lead time for RBS-1BK is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.2254
1,000
$0.1776
2,600
$0.0959
5,000
$0.0917
7,600
$0.0915
25,000
$0.0763
50,000
$0.0733
100,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing