- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- RBS-10
Essentra
RBS-10
Self-Adhesive Feet - Base Diameter - 9.9 mm (0.390 in) - Base Height - 3 mm (0.120 in) - Color - Clear
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
288 -
Inside Diameter (Imperial):N/A
-
Durometer:N/A
-
Color:Clear