- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- R939-6
Available Replacements
Essentra
R939-6
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 9.5 mm (0.375 in)
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 9.5 mm (0.375 in)
Search Keywords: R9396
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | R939-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | 1.2 mm |
| Body Length: | 9.5 mm |
Product Guides
+
Frequently Asked Questions
Is R939-6 discontinued?
Yes, R939-6 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces R939-6?
The recommended replacement for R939-6 is 13RS012504 from Essentra, available from OnlineComponents.com.
Is R939-6 RoHS compliant?
Yes, R939-6 is RoHS compliant.
What is the lead time for R939-6?
The standard lead time for R939-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.