- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- R939-1
Essentra
R939-1
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 1.6 mm (0.062 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R939-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Clearance Hole:1.2 mm
-
Body Length:1.6 mm