- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- R908-5
Essentra
R908-5
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 7.9 mm (0.312 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | R908-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | 3.210057mm |
| Body Length: | 7.910056mm |