Image is representational - see manufacturer specifications

Essentra Authorized Distributor

R906-2

Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 3.2 mm (0.125 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 3.2 mm (0.125 in)
Search Keywords: R9062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: R906-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 3.210056mm
Clearance Hole: 2.210057mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R906-2 RoHS compliant?
Yes, R906-2 is RoHS compliant.
What is the lead time for R906-2?
The standard lead time for R906-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0776
3,000
$0.0762
5,000
$0.0756
8,000
$0.0750
25,000
$0.0617
50,000
$0.0609
100,000
$0.0602
150,000 +
$0.0598
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!