- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- R905-6
Essentra
R905-6
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 9.5 mm (0.375 in)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | R905-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | 3.7 mm |
| Body Length: | 9.5 mm |