- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- QM3T
Essentra
QM3T
Black Rubber - Steel Male/Female Vibration Mount Body Diameter 11.1 mm (0.438 in) Stud Thread Size 8-32 Spacer Length 12.7 mm ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:QM3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:12.7 mm
-
Outer Diameter:11.1 mm
-
Type:Round
-
Material:Neoprene Rubber
-
Thread Size:#8-32