Image is representational - see manufacturer specifications

Essentra Authorized Distributor

QFG-16220

Open Grommet -

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Open Grommet -
Search Keywords: QFG16220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: QFG-16220
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Grommet
Color: Black
Body Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QFG-16220 RoHS compliant?
Yes, QFG-16220 is RoHS compliant.
What is the lead time for QFG-16220?
The standard lead time for QFG-16220 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,061
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1851
3,000
$0.1717
5,000
$0.1713
8,000
$0.1708
25,000
$0.1704
50,000
$0.1700
100,000
$0.1696
150,000 +
$0.1691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!