- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- PST-4-01
Essentra
PST-4-01
Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 6.4 mm (0.250 in) - Operating Temperature Rang ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PST-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Clearance Hole:N/A
-
Body Length:6.4 mm