Image is representational - see manufacturer specifications

Essentra Authorized Distributor

PSM-4-01

PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 6.4 mm (0.250 in) - Styl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 6.4 mm (0.250 in) - Style 2
Search Keywords: PSM401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    PSM-4-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Body Length:
    8.9 mm
  • Clearance Hole:
    4.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PSM-4-01 RoHS compliant?
Yes, PSM-4-01 is RoHS compliant.
What is the lead time for PSM-4-01?
The standard lead time for PSM-4-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1478
3,000
$0.1452
5,000
$0.1440
8,000
$0.1428
25,000
$0.1235
50,000
$0.1221
100,000 +
$0.1208
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!