- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- PSM-10-01
Essentra
PSM-10-01
PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 15.9 mm (0.625 in) - Sty ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | PSM-10-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | 4.4 mm |
| Body Length: | 18.4 mm |